IO-XLR3-F-BK-JL

Io Audio Technologies
670-IO-XLR3-F-BK-JL
IO-XLR3-F-BK-JL

Mfr.:

Description:
XLR Connectors 3-Pin XLR, Female, Receptacle, Black Metal Housing, Solder Cups, Silver Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
4,14 € 41,40 €
3,83 € 95,75 €
3,69 € 184,50 €
3,52 € 352,00 €
3,24 € 810,00 €
3,08 € 1.540,00 €
2,95 € 2.950,00 €
2,82 € 7.050,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Silver
Straight
JL Series - XLR
Brand: Io Audio Technologies
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 15 A
Mating Cycles: 1000 Cycles
Product Type: XLR Connectors
Shell Plating: Black
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Voltage Rating: 125 VAC
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

JL 3-Pin XLR Chassis Connectors

Io Audio Technologies JL 3-Pin XLR Chassis Connectors offer a sleek and robust connection in a standard J-size shell with a 15A/125VAC current rating. The JL 3-Pin Connectors are perfect for high-noise environments like permanent installations or design-in applications where the termination method is solder cups. The connectors feature a rugged die-cast zinc housing with an electro-coated black or nickel-plated finish allowing great RF protection. These connectors have precision-machined, one-piece, silver-plated contacts and a separate tin-plated brass ground pin that grounds the connector housing and panel.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).