IO-XLR3-100-P

Io Audio Technologies
670-IO-XLR3-100-P
IO-XLR3-100-P

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Professional Grade 3-Pin XLR Cable, Shielded, Female to Male, 100 Foot

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,84 € 72,84 €
69,79 € 697,90 €
68,38 € 1.709,50 €
67,17 € 3.358,50 €
64,04 € 6.404,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Audio Cable
XLR Plug
XLR Jack
3 Conductor
100 ft
Professional XLR
Brand: Io Audio Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male / Female
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Unit Weight: 1,597 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

Professional XLR Cables

Io Audio Technologies Professional XLR Cables are designed using two stranded, 24AWG OFC conductors in a tight-pitch, twisted-pair configuration. The utilization of PE insulation reduces the capacitance, while a spiral copper shield offers excellent EMI and noise rejection. Between the conductors and shield is a conductive yarn that is designed to increase the flexibility of the cable. Io Audio Technologies Professional XLR Cables have a sturdy PVC jacket designed to take abuse in any environment.