IO-XLR3-100-E

Io Audio Technologies
670-IO-XLR3-100-E
IO-XLR3-100-E

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Performance 3-Pin XLR Cable, Shielded, Female to Male, 100 Foot

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,03 € 54,03 €
47,11 € 471,10 €
44,85 € 1.121,25 €
43,20 € 2.160,00 €
41,76 € 4.176,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Audio Cable
XLR Plug
XLR Jack
3 Conductor
Performance XLR
Brand: Io Audio Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male / Female
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Unit Weight: 1,474 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

Performance XLR Cables

Io Audio Technologies Performance XLR Cables utilize two stranded, 24AWG, OFC connectors in a tight-pitch twisted pair configuration. The PE insulation reduces the capacitance, while a spiral copper shield provides excellent EMI and noise rejection. A sturdy, black PVC jacket is designed to take the abuse of any environment. The IO-XLR3-M-BK and IO-XLR3-F-BK connectors feature durable die-cast zinc shells with built-in latch locks provide a reliable connection when mated with the opposite gender. The cables also feature a sturdy plastic insert that tightens onto the cable to provide strain relief, while an additional rubber boot delivers extended support from excessive bending. Silver-plated contacts ensure a reliable signal every time.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).