IO-TXLR4-F-JLX

Io Audio Technologies
670-IO-TXLR4-F-JLX
IO-TXLR4-F-JLX

Mfr.:

Description:
XLR Connectors 4-Pin Tiny XLR Chassis Connector, Female, Nickel Housing, Solder Cups

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
5,18 € 51,80 €
4,89 € 122,25 €
4,77 € 238,50 €
4,53 € 453,00 €
4,06 € 1.015,00 €
3,82 € 1.910,00 €
3,34 € 3.340,00 €
3,17 € 7.925,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
XLR Connectors
Mini (Tiny) XLR
4 Position
Female
Solder Cup
Panel Mount
Gold
Straight
TXLR
Brand: Io Audio Technologies
Contact Material: Phosphor Bronze
Current Rating: 5 A
Mating Cycles: 1000 Cycles
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Tradename: Tiny XLR
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.