IO-TXLR3-M-PS-1

Io Audio Technologies
670-IO-TXLR3-M-PS-1
IO-TXLR3-M-PS-1

Mfr.:

Description:
XLR Connectors 3-Pin Tiny XLR Chassis Connector with Hex Nut/Solder Cups, Male

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
4,76 € 47,60 €
4,52 € 113,00 €
4,41 € 220,50 €
4,20 € 420,00 €
3,67 € 917,50 €
3,57 € 1.785,00 €
3,04 € 3.040,00 €
2,83 € 7.075,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
XLR Connectors
Mini (Tiny) XLR
3 Position
Male
Solder Cup
Panel Mount
Gold
Straight
TXLR
Brand: Io Audio Technologies
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 5 A
Mating Cycles: 1000 Cycles
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Tradename: Tiny XLR
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99