IO-SL4MP

Io Audio Technologies
670-IO-SL4MP
IO-SL4MP

Mfr.:

Description:
Loudspeaker Connectors Connector, Speakerlatch, Chassis Mount, Male, 4-Pole, 16A RMS / 250VAC, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,34 € 23,40 €
2,08 € 52,00 €
1,99 € 199,00 €
1,86 € 465,00 €
1,77 € 885,00 €
1,67 € 1.670,00 €
1,58 € 3.950,00 €
1,54 € 7.700,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Loudspeaker Connectors
RoHS:  
Male
4 Position
Screw
Silver
Black
Copper Alloy
250 V
16 A
Brand: Io Audio Technologies
Mating Cycles: 1000 Cycles
Product Type: Speaker Connectors
Series: IO-SL
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Tradename: Speakerlatch
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

Speakerlatch™ Connectors

Io Audio Technologies Speakerlatch™ Connectors are specialized electrical connectors designed to handle high-current audio signals. These connectors ensure proper polarity (negative and positive connections) and maintain excellent sound quality. The Speakerlatch connectors include a reinforced plastic shell with four silver-plated contacts designed to withstand the abuse of stage productions. The twist-to-lock motion makes each connection robust and prevents accidental disconnection. These connectors comply with RoHS, REACH, and IEC 61984 standards.

FEATURED PRODUCTS
IO AUDIO