IO-PRC3MPB

Io Audio Technologies
670-IO-PRC3MPB
IO-PRC3MPB

Mfr.:

Description:
AC Power Plugs & Receptacles Professional Powerlatch Wall Jack, Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 7,11 €
6,82 € 68,20 €
5,93 € 148,25 €
5,63 € 563,00 €
5,04 € 1.260,00 €
4,75 € 2.375,00 €
4,15 € 4.150,00 €
3,94 € 9.850,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
20 A
250 V
Straight
Gray
1 Port
Professional PRC
Powerlatch
Brand: Io Audio Technologies
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Termination Style: Solder
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99