IO-IC109015-M2MBL

Io Audio Technologies
670-IOIC109015-M2MBL
IO-IC109015-M2MBL

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Cable Assembly, 1/4" TS to 1/4" TS, Shark Blue Connector, Mono, 15 Foot

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,35 € 18,35 €
14,98 € 149,80 €
14,22 € 355,50 €
13,67 € 683,50 €
13,00 € 1.300,00 €
12,36 € 3.090,00 €
11,91 € 5.955,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Audio Cable
1/4 in Mono Plug
1/4 in Mono Plug
1 Conductor
15 ft
M-Series Instrument Cable
Brand: Io Audio Technologies
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).