IO-EL8-F-JL-PR

Io Audio Technologies
670-IO-EL8-F-JL-PR
IO-EL8-F-JL-PR

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Etherlatch Chassis Connector, 8P8C, Female, Nickel, Right Angle Passthrough

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,31 € 10,31 €
10,11 € 101,10 €
9,69 € 242,25 €
9,48 € 474,00 €
9,30 € 930,00 €
9,00 € 2.250,00 €
8,84 € 4.420,00 €
8,70 € 8.700,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
Flange Mount
1.5 A
50 V
- 30 C
+ 80 C
B Series - Chassis
Brand: Io Audio Technologies
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94V-0
Mating Cycles: 1000 Cycle
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Etherlatch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).