IO-EL8-F-BH

Io Audio Technologies
670-IO-EL8-F-BH
IO-EL8-F-BH

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Etherlatch Chassis Connector, 8P8C, Female, Horizontal PCB Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,49 € 44,90 €
4,20 € 105,00 €
4,00 € 200,00 €
3,81 € 381,00 €
3,57 € 892,50 €
3,47 € 1.735,00 €
3,35 € 3.350,00 €
3,29 € 8.225,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
Shielded
Flange Mount
1.5 A
50 V
- 30 C
+ 80 C
B Series - Chassis
Brand: Io Audio Technologies
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 1000 Cycle
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 25
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Etherlatch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8536694020
ECCN:
EAR99