IO-DMX5-3-P

Io Audio Technologies
670-IO-DMX5-3-P
IO-DMX5-3-P

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Professional 5-Pin DMX Cable, 3 Foot

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,79 € 16,79 €
14,74 € 147,40 €
14,08 € 352,00 €
13,64 € 682,00 €
12,99 € 1.299,00 €
12,52 € 3.130,00 €
12,15 € 6.075,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
DIN Cable
DIN
DIN
5 Conductor
3 ft
24 AWG
Black
Professional DMX
Brand: Io Audio Technologies
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).