IO-DMX5-100-P

Io Audio Technologies
670-IO-DMX5-100-P
IO-DMX5-100-P

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Professional 5-Pin DMX Cable, Shielded, Female to Male, 100 Foot

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,72 € 130,72 €
114,27 € 1.142,70 €
112,02 € 2.800,50 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
DIN Cable
DIN
DIN
5 Conductor
100 ft
Professional DMX
Brand: Io Audio Technologies
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 2,599 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).