IO-DMX5-1-P

Io Audio Technologies
670-IO-DMX5-1-P
IO-DMX5-1-P

Mfr.:

Description:
Multi-Conductor Cables Professional 5-Pin DMX Cable, 1 Foot

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,76 € 14,76 €
14,07 € 140,70 €
12,99 € 324,75 €
12,48 € 624,00 €
11,67 € 1.167,00 €
11,17 € 2.792,50 €
10,96 € 5.480,00 €
10,74 € 10.740,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Shielded
5 Conductor
1 ft
24 AWG
8 mm (0.315 in)
Black
Polyvinyl Chloride (PVC)
Copper
300 V
Brand: Io Audio Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: Professional DMX
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 95,254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).