IO-CAT6-200-P

Io Audio Technologies
670-IO-CAT6-200-P
IO-CAT6-200-P

Mfr.:

Description:
Ethernet Cables / Networking Cables Professional Shielded Cat-6 Etherlatch Cable, 200 Foot

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
325,91 € 325,91 €
280,07 € 2.800,70 €
276,87 € 6.921,75 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
60.96 m (200 ft)
300 V
Brand: Io Audio Technologies
Housing Material: Polyethylene (PE)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Professional Cat-6
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Etherlatch
USOC Codes: RJ45
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).