IO-CAT5-100-P

Io Audio Technologies
670-IO-CAT5-100-P
IO-CAT5-100-P

Mfr.:

Description:
Ethernet Cables / Networking Cables Professional Cat-5 Etherlatch Cable, 100 Foot

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,56 € 93,56 €
77,71 € 777,10 €
74,47 € 1.861,75 €
71,44 € 3.572,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5
Plug
8 Position
Plug
8 Position
Male / Male
30.48 m (100 ft)
300 V
Brand: Io Audio Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polyethylene (PE)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Professional Cat-5
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Etherlatch
USOC Codes: RJ45
Unit Weight: 1,324 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).