IO-C6SP-28

Io Audio Technologies
670-IO-C6SP-28
IO-C6SP-28

Mfr.:

Description:
AC Power Entry Modules IEC Chassis Connector, C6, Screw-On Panel Mount, 2.8mm Tabs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,27 € 127,00 €
1,24 € 310,00 €
1,18 € 590,00 €
1,13 € 1.130,00 €
0,989 € 2.472,50 €
0,98 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: AC Power Entry Modules
RoHS:  
Connectors
2.5 A, 10 A
250 VAC
Panel Mount
Quick Connect
C-6
IEC
Brand: Io Audio Technologies
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
IO AUDIO