IO-C14SP-48

Io Audio Technologies
670-IO-C14SP-48
IO-C14SP-48

Mfr.:

Description:
AC Power Entry Modules IEC Chassis Connector, C14, Screw-On Panel Mount, 4.8mm Tabs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,38 € 13,80 €
1,11 € 27,75 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: AC Power Entry Modules
RoHS:  
Connectors
10 A, 15 A
250 VAC
Panel
Quick Connect
C-14
IEC
Brand: Io Audio Technologies
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
IO AUDIO