IO-C14

Io Audio Technologies
670-IO-C14
IO-C14

Mfr.:

Description:
AC Power Entry Modules IEC Cable Connector, C14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 7/31/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,95 € 39,50 €
3,78 € 94,50 €
3,57 € 178,50 €
3,28 € 328,00 €
3,17 € 792,50 €
2,98 € 1.490,00 €
2,90 € 2.900,00 €
2,80 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: AC Power Entry Modules
RoHS:  
Connectors
10 A, 15 A
250 VAC
Cable
Screw
C-14
IEC
Brand: Io Audio Technologies
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
IO AUDIO