XWA0653PDA-USB-C

Inventus Power
680-XWA0653PDA-USB-C
XWA0653PDA-USB-C

Mfr.:

Description:
Desktop AC Adapters 65 WATT USB-C 5V-20V, 0-3A Medical GaN (NO AC INPUT CORD, CLASS I)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,35 € 42,35 €
38,95 € 194,75 €
37,57 € 375,70 €
34,92 € 698,40 €
34,91 € 2.094,60 €
34,50 € 3.450,00 €

Product Attribute Attribute Value Select Attribute
Inventus Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Required
100 VAC to 240 VAC
1 Output
65 W
5 V, 9 V, 12 V, 15 V, 20 V
3 A, 3.25 A
Medical
USB Connector
USB Type-C Plug
1524 mm
Level VI
XWA065 PD Class I
CE, FCC, IEC/EN, TUV
Approvals: EN60601-1 Class I, IEC62368-1 Class I
Brand: Inventus Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 32 mm
Length: 85 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 53 mm
Unit Weight: 281,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99