MTB080009A

Inventus Power
680-MTB080009A
MTB080009A

Mfr.:

Description:
Power Supplies - Chassis Mount 65W 9V 7.2A

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Inventus Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
65 W
85 VAC to 264 VAC
1 Output
9 VDC
7.2 A
Open Frame
Medical
101.6 mm (4 in)
50.8 mm (2 in)
25.7 mm (1.012 in)
MTB080
Brand: Inventus Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99

FEATURED PRODUCTS
INVENTUS POWER