FWA020012A-10A

Inventus Power
680-FWA020012A-10A
FWA020012A-10A

Mfr.:

Description:
Desktop AC Adapters 20 WATT DESKTOP POWER SUPPLY 12V 1.67A CLASS I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,71 € 24,71 €
22,72 € 113,60 €
21,91 € 219,10 €
20,89 € 417,80 €
20,15 € 1.209,00 €
19,50 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
Inventus Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Required
Europe
85 VAC to 264 VAC
1 Output
20 W
12 VDC
1.6 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
6 ft
Level VI
FWA020 Class I
Approvals: EN60950-1
Brand: Inventus Power
Compliance: EN60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 25.2 mm
Length: 89.6 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 48.4 mm
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
ECCN:
EAR99