ISM480F1-C4.3

Inventek
347-ISM480F1C43
ISM480F1-C4.3

Mfr.:

Description:
GNSS / GPS Modules SiRFstar IV SIP GPS Receiver Module (Flash Version) with integrated 15x15x4 mm ceramic patch antenna

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 80)
14,17 € 1.133,60 €

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: GNSS / GPS Modules
RoHS:  
ISM480
48 Channel
35 s
- 158 dBm
1.8 V
1.8 V
45 mA
I2C, SPI, UART
+ 80 C
GPS
Reel
Brand: Inventek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 16.5 mm x 16.5 mm x 7 mm
Minimum Operating Temperature: - 35 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Product Type: GPS Modules
Factory Pack Quantity: 80
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
7A994

FEATURED PRODUCTS
INVENTEK SYSTEMS