ISM43907-WM-L170

347-ISM43907WML170
ISM43907-WM-L170

Mfr.:

Description:
RF System on a Chip - SoC WiFi 2.4GHz and 5 GHz with R4 Microcontroller - No antenna Included. Cypress WICED compatible.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wi-Fi
ARM Cortex R4
2.4 GHz, 5 GHz
150 Mbps
17 dBm
- 87 dBm
3.3 V
3.3 V
320 mA
380 mA
640 kB
- 40 C
+ 85 C
Tray
Brand: Inventek
Data Bus Width: 32 bit
Data RAM Size: 2 MB
Data RAM Type: SRAM
Height: 1.2 mm
Interface Type: SPI, UART
Length: 11 mm
Maximum Clock Frequency: 320 MHz
Moisture Sensitive: Yes
Number of I/Os: 17 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: ROM
Series: ISM43907
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INVENTEK SYSTEMS