IHBCC524

International Power
597-BCC524
IHBCC524

Mfr.:

Description:
Linear Power Supplies TRPL OUTPUT PWR SPLY Made in the USA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
International Power
Product Category: Linear Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
15 W
100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
3 Output
5 VDC
3 A
18 VDC to 20 VDC, 24 VDC
1.8 A, 2.4 A
Chassis
238.25 mm
123.7 mm
83.31 mm
Open Frame
Industrial
Brand: International Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Output Current-Channel 3: 1.8 A, 2.4 A
Output Voltage-Channel 3: - 18 VDC to - 20 VDC, 24 VDC
Product Type: Linear Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99