IF48-8.0

International Power
597-F48-8.0
IF48-8.0

Mfr.:

Description:
Linear Power Supplies 48V 8A PWR SPLY Made in the USA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
International Power
Product Category: Linear Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
384 W
100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
1 Output
48 VDC
8 A
Chassis
425.45 mm
127 mm
123.95 mm
Open Frame
Industrial
Brand: International Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Packaging: Bulk
Product Type: Linear Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 7,449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406018
ECCN:
EAR99