SMP5484TR

InterFET
106-SMP5484-TR
SMP5484TR

Mfr.:

Description:
JFETs JFET N-Channel -25V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 774

Stock:
774 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
2,06 € 20,60 €
1,47 € 147,00 €
1,25 € 625,00 €
Full Reel (Order in multiples of 1000)
1,06 € 1.060,00 €

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
Single
15 V
- 25 V
- 300 mV
5 mA
10 nA
360 mW
Reel
Cut Tape
Brand: InterFET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Forward Transconductance - Min: 3 mS
Product Type: JFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 11,667 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99