PAD5

InterFET
106-PAD5
PAD5

Mfr.:

Description:
Small Signal Switching Diodes Pico Amp Diode 45V Low Leakage Low Capacitance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,49 € 20,49 €
15,30 € 153,00 €
13,23 € 1.323,00 €
13,22 € 6.610,00 €

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: Small Signal Switching Diodes
RoHS:  
Power Diodes
Through Hole
TO-18-3
- 45 V
50 mA
Single
800 mV
- 5 pA
- 55 C
+ 125 C
PAD5
Bulk
Brand: InterFET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Diode Capacitance: 800 fF
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541210101
KRHTS:
8541109000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
INTERFET