J556

InterFET
106-J556
J556

Mfr.:

Description:
Current Regulator Diodes Current Regulator Diode 50V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1415   Multiples: 1415
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,57 € 6.466,55 €

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: Current Regulator Diodes
RoHS:  
3.8 mA
2.6 V
50 V
Through Hole
TO-92-3
Bulk
Brand: InterFET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Dynamic Impedance: 1 MOhms
Minimum Knee Impedance: 90 kOhms
Product Type: Current Regulator Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541100070
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99

FEATURED PRODUCTS
INTERFET