J174

InterFET
106-J174
J174

Mfr.:

Description:
JFETs JFET P-Channel 30V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.019

Stock:
1.019 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 5,63 €
3,75 € 37,50 €
3,01 € 301,00 €
2,68 € 1.340,00 €
2,38 € 2.380,00 €

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-92-3
P-Channel
Single
- 15 V
30 V
10 V
- 125 mA
- 10 nA
85 Ohms
360 mW
J174
Bulk
Brand: InterFET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99