IFD89T72

InterFET
106-IFND89
IFD89T72

Mfr.:

Description:
JFETs JFET N-Channel -15V Low Ciss
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
Minimum: 750   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,48 € 9.360,00 €
11,66 € 11.660,00 €

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-72-4
N-Channel
Single
3.3 V
- 15 V
- 900 mV
1 mA
1 uA
3 kOhms
250 mW
IFND89
Bulk
Brand: InterFET
Forward Transconductance - Min: 600 uS
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 20 mg
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
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IFND89 N-Channel JFET

InterFET IFND89 N-Channel JFET offers low noise and high gain with integrated back-to-back diodes on the gate. It is packaged in either an SC70-5 or TO-72 package and is well suited to applications requiring high gain, low noise, and low pinch-off voltage (less than 0.9 volts). It provides over-voltage protection by clipping transient spikes, and the low current/low voltage capability makes the IFND89 ideal for battery operation.