2N5196

InterFET
106-2N5196
2N5196

Mfr.:

Description:
JFETs JFET N-Channel Dual

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-71-6
N-Channel
Dual
10 V
- 50 V
- 4 V
7 mA
5 mA
300 mW
Bulk
Brand: InterFET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Forward Transconductance - Min: 1 mS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
85412101
ECCN:
EAR99