2N4393

InterFET
106-2N4393
2N4393

Mfr.:

Description:
JFETs JFET N-Channel -40V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
243
Expected 7/14/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,76 € 15,76 €
12,19 € 121,90 €
10,53 € 1.053,00 €

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-18-3
N-Channel
Single
20 V
- 40 V
- 3 V
30 mA
12 mA
100 Ohms
1.8 W
2N43
Bulk
Brand: InterFET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541219000
MXHTS:
8541299900
ECCN:
EAR99