2N4339

InterFET
106-2N4339
2N4339

Mfr.:

Description:
JFETs JFET N-Channel -40V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,07 € 16,07 €
12,43 € 124,30 €
10,75 € 1.075,00 €

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-18-3
N-Channel
Single
15 V
- 50 V
- 1.8 V
1.5 mA
100 pA
1.7 kOhms
300 mW
2N43
Bulk
Brand: InterFET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Forward Transconductance - Min: 800 uS
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 447,277 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541219000
MXHTS:
8541299900
ECCN:
EAR99