2N4338

InterFET
106-2N4338
2N4338

Mfr.:

Description:
JFETs JFET N-Channel -50V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28
Expected 6/3/2026
242
92
Expected 7/16/2026
150
Expected 7/27/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,96 € 15,96 €
12,36 € 123,60 €
10,67 € 1.067,00 €

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-18-3
N-Channel
Single
15 V
- 50 V
- 1 V
600 uA
100 pA
2.5 kOhms
300 mW
2N43
Bulk
Brand: InterFET
Forward Transconductance - Min: 600 uS
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 4,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.