2N4117A

InterFET
106-2N4117A
2N4117A

Mfr.:

Description:
JFETs JFET N-Channel -40V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,01 € 38,01 €
33,02 € 330,20 €
28,88 € 2.888,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-72-4
N-Channel
Single
10 V
- 40 V
- 1.8 V
90 uA
1 nA
300 mW
2N411
Bulk
Brand: InterFET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Forward Transconductance - Min: 70 uS
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 667,857 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99