2N4117

InterFET
106-2N4117
2N4117

Mfr.:

Description:
JFETs JFET N-Channel -40V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,36 € 19,36 €
15,50 € 155,00 €
13,40 € 1.340,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-72-4
N-Channel
Single
- 40 V
- 40 V
- 1.8 V
90 uA
50 mA
300 mW
- 55 C
+ 125 C
2N411
Bulk
Brand: InterFET
Forward Transconductance - Min: 70 uS
Maximum Drain Gate Voltage: - 40 V
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.