2N2608

InterFET
106-2N2608
2N2608

Mfr.:

Description:
JFETs JFET P-Channel 30V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,02 € 21,02 €
17,30 € 173,00 €
14,95 € 1.495,00 €

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-18-3
P-Channel
Single
- 10 V
- 30 V
4 V
- 4.5 mA
5 mA
300 mW
2N26
Bulk
Brand: InterFET
Forward Transconductance - Min: 1 mS
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.