IMSDUDB4D2A2A1I2B1A0000

Intelligent Memory
822-DUDB4D2A2A1I2B1A
IMSDUDB4D2A2A1I2B1A0000

Mfr.:

Description:
Memory Cards SD, microSD, 8GB, -40C to 85C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 59 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,98 € 144,98 €
133,58 € 1.335,80 €
129,17 € 3.229,25 €
125,90 € 6.295,00 €

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: Memory Cards
RoHS:  
128 GB
76 MB/s
87 MB/s
- 40 C
+ 85 C
Ruby
Brand: Intelligent Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1800
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

NAND Flash

Intelligent Memory NAND Flash are a wide range of industrial-grade products, encompassing various form factors, NAND Flash types, interfaces, and capacities from legacy products, such as CompactFlash cards, to the latest PCIe technology. The NAND Flash lineup includes three family categories (Emerald, Ruby, and Silver) that are classified by endurance. These components are available as removable media, embedded form factors, and BGA components​ with high-quality hardware and industrial-grade firmware. The Intelligent Memory NAND Flash optimizes performance, lifetime, and reliability.

Ruby NAND Flash SD/MicroSD Memory Cards

Intelligent Memory Ruby NAND Flash SD/MicroSD Memory Cards are pseudoSLC-grade components offering broad capacity (16GB to 128GB) and wide temperature ranges to meet the robust requirements of various embedded and industrial applications. The Ruby cards provide removable storage, power loss protection, and flexible use for high random write access, read-only, or mixed workloads. These devices are also equipped with high-quality hardware and industrial-grade firmware.