IMSDUDB2D2A2A1I1A6A0000

Intelligent Memory
822-DUDB2D2A2A1I1A6A
IMSDUDB2D2A2A1I1A6A0000

Mfr.:

Description:
Memory Cards SD, microSD, 32GB, -40C to 85C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,04 € 300,04 €
276,07 € 2.760,70 €
266,86 € 6.671,50 €

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: Memory Cards
RoHS:  
32 GB
76 MB/s
87 MB/s
- 40 C
+ 85 C
Emerald
Brand: Intelligent Memory
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1800
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NAND Flash

Intelligent Memory NAND Flash are a wide range of industrial-grade products, encompassing various form factors, NAND Flash types, interfaces, and capacities from legacy products, such as CompactFlash cards, to the latest PCIe technology. The NAND Flash lineup includes three family categories (Emerald, Ruby, and Silver) that are classified by endurance. These components are available as removable media, embedded form factors, and BGA components​ with high-quality hardware and industrial-grade firmware. The Intelligent Memory NAND Flash optimizes performance, lifetime, and reliability.

Emerald NAND Flash SD/MicroSD Memory Cards

Intelligent Memory Emerald NAND Flash SD/MicroSD Memory Cards are SLC-grade components offering broad capacity and temperature ranges to meet the robust requirements of various embedded and industrial applications. The Emerald cards provide removable storage, power loss protection, and flexible use for high random write access, read-only, or mixed workloads. These devices are also equipped with high-quality hardware and industrial-grade firmware.