IMSDSDA8D2A2A1I3A8A0000

Intelligent Memory
822-DSDA8D2A2A1I3A8A
IMSDSDA8D2A2A1I3A8A0000

Mfr.:

Description:
Memory Cards SD, SD, 16GB, -40C to 85C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: Memory Cards
RoHS:  
64 GB
76 MB/s
87 MB/s
- 40 C
+ 85 C
Silver
Brand: Intelligent Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 400
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Silver NAND Flash SD/MicroSD Memory Cards

Intelligent Memory Silver NAND Flash SD/MicroSD Memory Cards are MLC/TLC-grade components offered in a broad 32GB to 256GB capacity and wide temperature ranges to meet the robust requirements of various embedded and industrial applications. The Silver cards provide removable storage, power loss protection, and flexible use for high random write access, read-only, or mixed workloads. These devices are also equipped with high-quality hardware and industrial-grade firmware.

NAND Flash

Intelligent Memory NAND Flash are a wide range of industrial-grade products, encompassing various form factors, NAND Flash types, interfaces, and capacities from legacy products, such as CompactFlash cards, to the latest PCIe technology. The NAND Flash lineup includes three family categories (Emerald, Ruby, and Silver) that are classified by endurance. These components are available as removable media, embedded form factors, and BGA components​ with high-quality hardware and industrial-grade firmware. The Intelligent Memory NAND Flash optimizes performance, lifetime, and reliability.