IMM2G72D4SOD8AG-B062

Intelligent Memory
822-IMM2G72D4SOD8AG
IMM2G72D4SOD8AG-B062

Mfr.:

Description:
Memory Modules DDR4,260pin SODIMM,16GB,1Gx2x72,0C to +95C tC,ECC SODIMM,PC4-25600 (3200MT/s),1.2V,0C to +95C tC,30.00mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
510,49 € 510,49 €
469,17 € 5.630,04 €

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: Memory Modules
RoHS:
Brand: Intelligent Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Memory Modules
Series: DDR4 Memory Modules
Factory Pack Quantity: 4
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

16GB DDR4 Unbuffered DIMM/SODIMM Memory Modules

Intelligent Memory 16GB DDR4 Unbuffered DIMM and SODIMM Memory Modules are high-performance, industrial-grade DRAM solutions designed for demanding embedded and computing applications. These modules offer 16GB capacity with DDR4 technology, delivering fast data transfer rates and low power consumption. Available in both standard DIMM and compact SODIMM form factors, these Intelligent Memory modules are ideal for space-constrained systems such as industrial PCs, edge computing platforms, and fanless embedded devices. Some variants also feature ECC (Error Correction Code) and VLP (Very Low Profile) designs, enhancing reliability and compatibility in mission-critical environments like automation, medical equipment, and networking infrastructures. With long-term availability and robust build quality, Intelligent Memory’s DDR4 Unbuffered Modules are well-suited for applications requiring stability, endurance, and consistent performance.

FEATURED PRODUCTS
INTELLIGENT MEMORY