IMC1B1B1C2A2A1E3B1A0000

Intelligent Memory
822-B12A2A1E3B1A0000
IMC1B1B1C2A2A1E3B1A0000

Mfr.:

Description:
eMMC eMMC, 11.5x13 153 ball, 128GB, -25C to 85C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: eMMC
RoHS:  
FBGA-153
128 GB
eMMC 5.1
- 25 C
+ 85 C
Tray
Brand: Intelligent Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 11.5 mm x 13 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

Silver NAND Flash Embedded Multimedia Cards

Intelligent Memory Silver NAND Flash Embedded Multimedia Cards (eMMCs) offer vibration resistance with superior power efficiency in a small 0.5mm pitch FBGA-153 package. These JEDEC-compliant and automotive-grade optional eMMCs provide a variety of customization options, including common interfaces, temperature grades, and capacity ranges. The devices deliver sustained performance throughout their lifetime. Intelligent Memory Silver eMMCs feature a 16GB to 128GB capacity range and operate within -40°C to +85°C (industrial) or -40°C to +105°C (automotive grade 2) temperature ranges.