IMC1B1A6C1A0A1I3A6A0000

Intelligent Memory
822-1B1A6C1AA1I3A6A
IMC1B1A6C1A0A1I3A6A0000

Mfr.:

Description:
eMMC eMMC, 11.5x13 153 ball, 16GB, -40C to 85C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: eMMC
RoHS:  
Silver
FBGA-153
32 GB
- 40 C
+ 85 C
Tray
Brand: Intelligent Memory
Dimensions: 11.5 mm x 13 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silver NAND Flash Embedded Multimedia Cards

Intelligent Memory Silver NAND Flash Embedded Multimedia Cards (eMMCs) offer vibration resistance with superior power efficiency in a small 0.5mm pitch FBGA-153 package. These JEDEC-compliant and automotive-grade optional eMMCs provide a variety of customization options, including common interfaces, temperature grades, and capacity ranges. The devices deliver sustained performance throughout their lifetime. Intelligent Memory Silver eMMCs feature a 16GB to 128GB capacity range and operate within -40°C to +85°C (industrial) or -40°C to +105°C (automotive grade 2) temperature ranges.

NAND Flash

Intelligent Memory NAND Flash are a wide range of industrial-grade products, encompassing various form factors, NAND Flash types, interfaces, and capacities from legacy products, such as CompactFlash cards, to the latest PCIe technology. The NAND Flash lineup includes three family categories (Emerald, Ruby, and Silver) that are classified by endurance. These components are available as removable media, embedded form factors, and BGA components​ with high-quality hardware and industrial-grade firmware. The Intelligent Memory NAND Flash optimizes performance, lifetime, and reliability.