IM8G32L4HFBG-046I

Intelligent Memory
822-IM8G32L4HFBG046I
IM8G32L4HFBG-046I

Mfr.:

Description:
DRAM LPDDR4,8Gb,256Mx32,2133MHz (4266Mbps),1.1V,FBGA-200,-40C to +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,10 € 34,10 €
31,55 € 315,50 €
30,55 € 763,75 €
29,80 € 1.490,00 €
29,00 € 2.900,00 €
27,89 € 7.586,08 €
2.584 Quote

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: DRAM
RoHS:
LPDDR4
Tray
Brand: Intelligent Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: DRAM
Factory Pack Quantity: 136
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

2G/4G/8Gbit LPDDR4 DRAM with ECC

Intelligent Memory 2G/4G/8Gbit Low-Power Double Data Rate DRAM (LPDDR4) with integrated error correction (ECC) operates over the industrial temperature range and consumes less energy. The LPDDR4 devices feature a low 1.8V power supply and 1.1V at input/output. These AEC-Q100-qualified components offer a 1600MHz maximum speed with a 3200Mbps data rate and are available in a 200-ball FBGA package.