IM4G08D3FDBG-107I

Intelligent Memory
822-IM4G08D3FDBG107I
IM4G08D3FDBG-107I

Mfr.:

Description:
DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), -40C to +95C, FBGA-78

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,24 € 32,24 €
29,84 € 298,40 €
28,89 € 722,25 €
28,17 € 1.408,50 €
27,42 € 2.742,00 €
26,38 € 6.383,96 €

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
4 Gbit
8 bit
933 MHz
FBGA-78
512 M x 8
20 ns
1.283 V
1.45 V
- 40 C
+ 95 C
IM4G08D3
Tray
Brand: Intelligent Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 242
Subcategory: Memory & Data Storage
Supply Current - Max: 140 mA
Unit Weight: 148 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Double Data Rate 3 (DDR3) DRAM

Intelligent Memory Double Data Rate 3 (DDR3) DRAM provides 1Gb to 16Gb densities for commercial and industrial applications. These ICs support Off-Chip Driver (OCD) impedance and On-Die Termination (ODT). The Intelligent Memory DDR3 DRAM features write leveling, programmable burst lengths, and CAS latency in FBGA-78 and FBGA-96 packages.

Dynamic Random Access Memory (DRAM)

Intelligent Memory Dynamic Random Access Memory (DRAM) includes a full range of JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, LPDDR4). From an application's point of view, these components work like a monolithic device. The DRAM devices allow for maximum levels of memory density without altering existing board layouts or designs.