IM2516SDBATG-6I

Intelligent Memory
822-IM2516SDBATG-6I
IM2516SDBATG-6I

Mfr.:

Description:
DRAM SDRAM, 256Mb, 3.3V, 16Mx16, 166MHz (166Mbps), -40C to +85C, TSOPII-54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
323
Expected 7/15/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,00 € 5,00 €
4,65 € 46,50 €
4,52 € 113,00 €
4,41 € 220,50 €
4,31 € 465,48 €
4,17 € 900,72 €
4,07 € 2.197,80 €
3,96 € 4.276,80 €
3,86 € 10.005,12 €

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
16 bit
166 MHz
TSOP-II-54
16 M x 16
5.4 ns
3 V
3.6 V
- 40 C
+ 85 C
IM2516SD
Tray
Brand: Intelligent Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 60 mA
Unit Weight: 554 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dynamic Random Access Memory (DRAM)

Intelligent Memory Dynamic Random Access Memory (DRAM) includes a full range of JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, LPDDR4). From an application's point of view, these components work like a monolithic device. The DRAM devices allow for maximum levels of memory density without altering existing board layouts or designs.

Synchronous DRAM (SDRAM)

Intelligent Memory Synchronous DRAM (SDRAM) encompasses 64Mb, 128Mb, 256Mb, and 512Mb density options with a 166MHz maximum speed in FBGA and TSOP packages. These components feature programmable burst lengths, auto/self-refresh, and integrated ECC error correction. Available with commercial, industrial, and automotive grades, the Intelligent Memory SDRAM devices offer a 166Mbps data rate and an 8-bit to 32-bit data bus width range.