XXV710DA2

Intel
607-XXV710DA2
XXV710DA2

Mfr.:

Description:
Ethernet Modules Ethernet Network Adapter XXV710-DA2, retail unit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Network Adapters
2 x SFP28
10 Gb/s, 25 Gb/s
PCIe 3.0, SFP28
0 C
+ 55 C
Brand: Intel
Dimensions: 167 mm x 69 mm
Processor Type: XL710-BM2
Product Type: Ethernet Modules
Series: XXV710
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 948651
Unit Weight: 283 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8534001900
CNHTS:
8517623790
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991