X710T4LOCPV3G1L

Intel
607-X710T4LOCPV3G1L
X710T4LOCPV3G1L

Mfr.:

Description:
Ethernet Modules Intel Ethernet Network Adapter OCP 3.0 X710-T4L, OEM Gen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
623,94 € 3.119,70 €
588,07 € 5.880,70 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Ethernet Network Adapters
4 x RJ45
100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
Ethernet, PCIe 3.0
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Dimensions: 115 mm x 76 mm
Power Consumption: 14.2 W
Processor Type: X710-TM4
Product Type: Ethernet Modules
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Part # Aliases: 99A0FT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
USHTS:
8517620090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.