X710T2LG1P5

Intel
607-X710T2LG1P5
X710T2LG1P5

Mfr.:

Description:
Ethernet Modules Intel Ethernet Network Adapter X710-T2L, OEM Gen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
306,01 € 1.530,05 €
291,26 € 2.912,60 €
280,70 € 7.017,50 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Ethernet Network Adapters
2 x RJ45
100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
Ethernet, PCIe 3.0
0 C
+ 55 C
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 167 mm x 69 mm
Power Consumption: 9.6 W
Processor Type: X710-AT2
Product Type: Ethernet Modules
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Part # Aliases: 984718
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
USHTS:
8517620090