X710T2L

Intel
607-X710T2L
X710T2L

Mfr.:

Description:
Ethernet Modules Intel Ethernet Network Adapter X710-T2L, Retail Unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,31 € 260,31 €
259,01 € 1.295,05 €
255,68 € 2.556,80 €
253,79 € 6.344,75 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
RoHS:  
Ethernet Network Adapters
2 x RJ45
100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
Ethernet, PCIe 3.0
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Bulk
Product Type: Ethernet Modules
Series: X710
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 984697
Unit Weight: 272,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517623790
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991

X710-T2L/X710-T4L Ethernet Network Adapters

Intel® X710-T2L/X710-T4L Ethernet Network Adapters simplify technology transitions. Auto-negotiation between 10GbE, 5GbE, 2.5GbE, 1GbE, and 100Mb/s provides maximum flexibility in dual and quad-port configurations. These low-power adapters also support Energy Efficient Ethernet to reduce power consumption during periods of low data activity efficiently. The Intel Ethernet Network Adapter X710-T2L/X710-T4L is part of the Intel Ethernet 700 Series, the foundation for server connectivity. These devices provide broad interoperability, critical performance optimizations, and increased agility for communications, cloud, and enterprise IT network solutions.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.